Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
512-412
Mfr. Part No.:
1053098:PE
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

ZB10

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03

Hazardous Area Certification

No

The Phoenix Contact Terminal marker is designed for high-performance applications, offering clarity and reliability in labelling. Featuring a striking white colour, the marker is engineered for use with terminal blocks, ensuring your installations maintain a professional appearance. The marker's dimensions make it ideal for precise applications, while its durable construction supports a wide range of environmental conditions. With a mounting type that secures the marker firmly, it guarantees stability, ensuring it remains intact across its operational lifespan. This product is particularly suited for professionals seeking efficiency and quality in their labelling solutions.

Provides clear and legible markings for effective identification

Constructed from high-quality materials ensuring long-lasting performance

Specially designed for latching mounting, enhancing installation security

Resistant to various environmental factors, supporting reliable use in diverse conditions

Meets industry standards for wipe resistance, maintaining integrity of markings

Offers excellent UV resistance, ideal for outdoor applications

Designed to function effectively in extreme temperature ranges

Related links