Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-716
- Mfr. Part No.:
- 1051090:PE
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-716
- Mfr. Part No.:
- 1051090:PE
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is designed to enhance the clarity and organisation of terminal blocks in electrical installations. With a width of 6.2 mm, it comfortably accommodates a range of applications, ensuring that critical markings such as 'PE' can be clearly identified. The product is constructed from high-quality PA material, making it durable and resistant to environmental stresses. Ideal for use in demanding conditions, this marker strip is perfect for both industrial and commercial environments. Its latching mounting type allows for straightforward installation, whilst its UV resistance ensures that it maintains legibility over time. An essential choice for professionals looking to optimise safety and operational efficiency in their projects.
Designed for efficient installation in terminal blocks
Constructed from durable materials to withstand harsh conditions
High visibility printing ensures easy recognition of markings
UV resistance protects long term readability
Specifically caters to a range of terminal block widths
Offers a latching mounting type for added convenience
Lightweight and compact for ease of transport and use
Free from silicone and halogen adhering to environmental standards
Compatible with industry regulations for safety and compliance
Constructed from durable materials to withstand harsh conditions
High visibility printing ensures easy recognition of markings
UV resistance protects long term readability
Specifically caters to a range of terminal block widths
Offers a latching mounting type for added convenience
Lightweight and compact for ease of transport and use
Free from silicone and halogen adhering to environmental standards
Compatible with industry regulations for safety and compliance
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
