Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 522-132
- Mfr. Part No.:
- 1051090:L2
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-132
- Mfr. Part No.:
- 1051090:L2
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ZB 6 LGS SYMBOLE L2 is a premium labelled terminal marker meticulously designed for efficiency and clarity in electrical installations. This product stands out with its distinct L2 printing, ensuring easy identification and organisation of terminal blocks. Made for mounting with a latching type, it fits effortlessly into place while providing a reliable solution for professionals. Its white colour and durable PA material enhance visibility and withstand various environmental challenges, making it an ideal choice for both indoor and outdoor applications. Featuring a robust design that complies with relevant safety standards, this terminal marker guarantees longevity and resilience in demanding conditions.
Designed for quick and easy installation in terminal blocks
High quality printing that ensures long-lasting visibility
Constructed from flame retardant materials for enhanced safety
Resilient to UV exposure, maintaining performance in sunlight
Environmentally friendly materials that are free from silicone and halogen
Includes wipe-resistant inscriptions for durability against wear
Perfectly sized for easy handling with precise width and height dimensions
High quality printing that ensures long-lasting visibility
Constructed from flame retardant materials for enhanced safety
Resilient to UV exposure, maintaining performance in sunlight
Environmentally friendly materials that are free from silicone and halogen
Includes wipe-resistant inscriptions for durability against wear
Perfectly sized for easy handling with precise width and height dimensions
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
