Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-723
- Mfr. Part No.:
- 1052099:PE
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-723
- Mfr. Part No.:
- 1052099:PE
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 8 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 8 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is expertly designed to enhance the organisation of terminal blocks. Its innovative construction features horizontally labelled zack marker strips that include the clear marking of 'PE', ensuring easy identification in various applications. Specifically crafted for terminal block width of 8.2 mm, this product emphasises user-friendliness and efficiency in installation. The latching mounting type ensures stability and reliability in any environment, making it an ideal choice for a myriad of industrial settings. Additionally, with its white colour adhering to RAL 9010, it not only serves a functional purpose but also adds to the aesthetic appeal of your assembly.
Crafted for precise identification of terminal blocks
Designed for horizontal labelling, enhancing visibility
Latching mounting type ensures secure installation
Manufactured from high-quality materials free from silicone and halogen
UV resistant for improved longevity in harsh conditions
Compact dimensions aid in efficient space management
Text field provides ample space for clear inscriptions
Designed for horizontal labelling, enhancing visibility
Latching mounting type ensures secure installation
Manufactured from high-quality materials free from silicone and halogen
UV resistant for improved longevity in harsh conditions
Compact dimensions aid in efficient space management
Text field provides ample space for clear inscriptions
Related links
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 8 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 8.LGS:1-9 Marker Label
- Phoenix Contact, ZB 8/27 UV-100 Zack Strip
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
