Phoenix Contact, ZB 8 Zack Strip for use with Terminal Block
- RS Stock No.:
- 521-722
- Mfr. Part No.:
- 1052099:L1
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-722
- Mfr. Part No.:
- 1052099:L1
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker designed specifically for terminal blocks. This innovative product offers a cohesive solution for efficient and clear labelling, enhancing the functionality and organisation of electrical systems. It is fashioned from high-quality materials, ensuring resilience and reliability in various environments. With a sleek white finish that adheres to RAL standards, the marker not only provides clarity but also complements the aesthetic of your setup. Designed to withstand a broad range of operating temperatures and environmental conditions, this marker ensures long-lasting performance without compromising on quality or visibility.
Designed for effortless installation with a latching mounting type
Features a high flammability rating for added safety
Optimised for use in temperatures from -40 °C to 100 °C
Text field dimensions are crafted for clear visibility and easy identification
Meets stringent wipe resistance standards for durability
Complies with several industry standards, ensuring consistent quality
Related links
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8.LGS:1-9 Polyamide Marker Label for use with Terminal Block
