Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-884
- Mfr. Part No.:
- 1162528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£167.97
(exc. VAT)
£201.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.97 |
*price indicative
- RS Stock No.:
- 497-884
- Mfr. Part No.:
- 1162528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is an integral component for seamless integration within ControlLogix I/O systems. Designed with versatility in mind, it connects up to 2 x 4 channels, allowing for enhanced operational efficiency. The innovative VARIOFACE Professional series assures reliable performance in a compact form factor, facilitating easy connections with plug-in capabilities. With robust insulation characteristics and a maximum operating voltage of 120 V AC, this adapter meets the highest industry standards.
Utilises advanced insulation properties for greater safety
Incorporates a practical disconnection mechanism for ease of use
Optimised for compact installation in various environments
Complies with stringent industry standards
Incorporates a practical disconnection mechanism for ease of use
Optimised for compact installation in various environments
Complies with stringent industry standards
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
