Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-879
- Mfr. Part No.:
- 1162478
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£606.74
(exc. VAT)
£728.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.74 |
*price indicative
- RS Stock No.:
- 497-879
- Mfr. Part No.:
- 1162478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is an exceptional solution designed for seamless integration with ControlLogix 1756 I/O systems. This unit features high-quality system cables, allowing for connectivity of up to 16 channels. Engineered for reliability and performance, it ensures straightforward installation while maintaining top-tier security for individual I/O modules.
Constructed to withstand oil splashes while maintaining reliability
Complies with stringent environmental regulations demonstrating commitment to sustainability
Designed for a broad temperature range ensuring operation in demanding conditions
Offers user friendly specifications for ease of installation and maintenance
Complies with stringent environmental regulations demonstrating commitment to sustainability
Designed for a broad temperature range ensuring operation in demanding conditions
Offers user friendly specifications for ease of installation and maintenance
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
