Phoenix Contact, EML Polyester Label
- RS Stock No.:
- 497-657
- Mfr. Part No.:
- 0803138
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£333.54
(exc. VAT)
£400.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.54 |
*price indicative
- RS Stock No.:
- 497-657
- Mfr. Part No.:
- 0803138
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label | |
| Series | EML | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, ANSI/UL 969-2018:03, CSA ID: 70191766, cULus ID: MH48542, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, EN ISO 22479:2022-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label | ||
Series EML | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, ANSI/UL 969-2018:03, CSA ID: 70191766, cULus ID: MH48542, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, EN ISO 22479:2022-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative device marking solution is designed to enhance efficiency in the identification of equipment used within control systems, cabinets, and machinery. With a unique focus on durability and clarity, this label is crafted to withstand various environmental conditions, ensuring that critical information remains visible. The device employs advanced thermal transfer technology, guaranteeing resistance to solvents and mechanical wear when paired with suitable ink ribbons. This self-adhesive labelling solution is not only practical but also versatile, accommodating various customisation requests to meet the specific needs of diverse applications. Ideal for both industrial and commercial settings, this label seamlessly integrates into your organisations inventory, facilitating effective identification while maintaining compliance with established industry standards.
Self-adhesive design for easy application
Constructed from premium polyester material
Highly resistant to solvents and mechanical impacts
Custom labelling services available to meet specific requirements
Tested for durability in extreme conditions
Compliant with environmental regulations for safety
Includes a wide variety of marker sizes and colours
Long shelf life for added convenience in storage
