Phoenix Contact, EML Label
- RS Stock No.:
- 519-815
- Mfr. Part No.:
- 0801816
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£298.40
(exc. VAT)
£358.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £298.40 |
*price indicative
- RS Stock No.:
- 519-815
- Mfr. Part No.:
- 0801816
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Label | |
Series | EML | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Series EML | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marking solution offers a reliable and efficient method for identifying various types of equipment, making it ideal for use in control cabinets and system construction. Designed for thermal transfer printing on rolls, the labels are crafted from high-quality polyester, ensuring durability and longevity. With a self-adhesive backing, the labels adhere securely to surfaces, providing users with peace of mind that their markings will remain intact in demanding environments. The bright yellow hue enhances visibility, ensuring identification is straightforward and efficient. As part of a versatile labelling range, this product meets the stringent requirements of both industrial and commercial applications.
Self-adhesive design for easy application
Compatible with various marking technologies for flexibility
High solvent resistance for prolonged usage
UL-listed materials ensure compliance with safety standards
Custom labelling services available to meet unique specifications
Multiple sizes and colours allow for tailored marking solutions
Tested for durability against harsh environmental conditions
Excellent scratch resistance ensures clear visibility of markings
Suitable for operation in extreme temperature ranges
Compatible with various marking technologies for flexibility
High solvent resistance for prolonged usage
UL-listed materials ensure compliance with safety standards
Custom labelling services available to meet unique specifications
Multiple sizes and colours allow for tailored marking solutions
Tested for durability against harsh environmental conditions
Excellent scratch resistance ensures clear visibility of markings
Suitable for operation in extreme temperature ranges
Related links
- Phoenix Contact, EML Label
- Phoenix Contact, EML (100X73)R YE Label
- Phoenix Contact, EML (15X6)RL YE Label
- Phoenix Contact EML-LPR-D on Red Label, 54 mm Width
- Phoenix Contact EML (15X9)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML (15X6)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML Silver Label 12mm Height, 1000Per Roll Qty
- Phoenix Contact EML-LPR-D on Red Label, 73 mm Width