Phoenix Contact, EML Label
- RS Stock No.:
- 493-381
- Mfr. Part No.:
- 0803683
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£211.99
(exc. VAT)
£254.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.99 |
*price indicative
- RS Stock No.:
- 493-381
- Mfr. Part No.:
- 0803683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Series | EML | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Series EML | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EML (24X4)R YE label is a self-adhesive identification solution designed to streamline the labelling process in various equipment settings. Engineered for flexibility, this product is compatible with a range of marking technologies, ensuring high-quality results tailored to your needs. Constructed from durable polyester, it withstands both solvents and mechanical stress, making it ideally suited for controller, system, and control cabinet applications. With 1000 individual labels per roll, you can efficiently manage labelling tasks while enjoying the peace of mind that comes from using materials that are UL-listed and environmentally compliant. The striking yellow finish not only enhances visibility but also offers a professional appearance suitable for a variety of environments. Whether you're in manufacturing, assembly, or maintenance, this labelling solution will elevate your organisation's efficiency and accuracy.
Self-adhesive construction allows for easy application on multiple surfaces
Custom labelling service available to meet specific requirements
UV resistant material ensures longevity in outdoor applications
Optimised for thermal transfer printing for crisp, durable results
Compliant with EU RoHS and REACH regulations for environmental safety
Adhesive strength designed to withstand challenging conditions
Free from silicone and halogen for increased safety and performance
Tested extensively for wipe resistance, ensuring durability over time
Custom labelling service available to meet specific requirements
UV resistant material ensures longevity in outdoor applications
Optimised for thermal transfer printing for crisp, durable results
Compliant with EU RoHS and REACH regulations for environmental safety
Adhesive strength designed to withstand challenging conditions
Free from silicone and halogen for increased safety and performance
Tested extensively for wipe resistance, ensuring durability over time
Related links
- Phoenix Contact, EML Label
- Phoenix Contact, EML (100X73)R YE Label
- Phoenix Contact EML (15X9)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML (15X6)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML-LPR-D on Red Label, 54 mm Width
- Phoenix Contact EML Silver Label 12mm Height, 1000Per Roll Qty
- Phoenix Contact EML-LPR-D on Red Label, 73 mm Width
- Phoenix Contact EML-LPR on Silver Label Roll, 50mm Label Length
