Phoenix Contact, EML Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,

Subtotal (1 unit)*

£285.19

(exc. VAT)

£342.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.19

*price indicative

RS Stock No.:
518-044
Mfr. Part No.:
0803438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Accessory Type

Label

For Use With

Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2

Series

EML

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact self-adhesive device marker offers unrivalled performance for identifying various equipment types in control and system cabinets. Designed for versatility, it integrates seamlessly with multiple marking technologies to ensure outstanding durability and recognition. Its robust construction from polyester means it's built to withstand the rigours of demanding environments, while the clear, white finish allows for easy readability and application of thermal transfer printing. Ideal for use with an array of marking devices and inks, this labelling solution combines convenience with high-grade reliability, making it an essential component for any professional looking to keep their systems labelled and organised. With a focus on both functionality and aesthetic quality, this product embodies the perfect blend of strength and adaptability, effectively meeting the needs of modern industrial applications.

Features a high-quality adhesive mounting for secure application

Constructed from a durable polyester material resistant to many solvents

Offers a variety of sizing options to fit custom labelling needs

Compatible with multiple label printing technologies for flexibility

Facilitates clear visibility with its white base for easy identification

Tested for scratch resistance, ensuring longevity in demanding environments

Environmentally compliant with EU RoHS standards for responsible usability

Custom labelling options available to cater to specific user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy