Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-337
- Mfr. Part No.:
- 1162509
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£511.30
(exc. VAT)
£613.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £511.30 |
*price indicative
- RS Stock No.:
- 497-337
- Mfr. Part No.:
- 1162509
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed specifically for ControlLogix 1756 I/O, offering a seamless connection experience for automation applications. The innovative design allows for up to four 8-channel connections, ensuring flexibility in a compact format. Constructed with high-quality materials, it guarantees reliable performance and exceptional durability in demanding environments. The adapter integrates easily with various controller configurations, making it a versatile solution for your automation needs.
Offers a compact design with specific dimensions to suit space constrained applications
Constructed to withstand operational conditions with a degree of protection rated IP20
Enhanced environmental resistance making it suitable for a wide range of ambient conditions
Features a modular design allowing additional accessories to be connected easily
Constructed to withstand operational conditions with a degree of protection rated IP20
Enhanced environmental resistance making it suitable for a wide range of ambient conditions
Features a modular design allowing additional accessories to be connected easily
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer