Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

£387.59

(exc. VAT)

£465.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.59

*price indicative

RS Stock No.:
497-327
Mfr. Part No.:
1162419
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

26 → 16 AWG

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter is designed to facilitate streamlined connection for ControlLogix 1756 I/O systems, enhancing the efficiency of industrial automation setups. With its robust VARIOFACE design, it supports individual I/O modules, ensuring a secure and reliable interface while providing flexibility in configuration. The adapter features a connected system cable, capable of catering to up to 16 channels, making it a versatile choice for complex installations.

Designed for easy installation providing a plug in connection method for straightforward assembly
Features a shielded connection to minimise electromagnetic interference
Offers protection against moisture and dust with an ingress protection rating of IP20

Related links