Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 493-251
- Mfr. Part No.:
- 1162603
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£172.21
(exc. VAT)
£206.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.21 |
*price indicative
- RS Stock No.:
- 493-251
- Mfr. Part No.:
- 1162603
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter represents a robust solution designed for seamless integration with ControlLogix 1756 I/O systems. Engineered to facilitate connections for up to 16 channels across two modules, this front adapter ensures optimal functionality and efficiency in automation setups. Built for versatility, it is compatible with both Allen-Bradley ControlLogix and a range of I/O cards, positioning it as a key component in various industrial applications.
Supports a variety of conductor cross sections for flexible wiring options
Adheres to IEC standards ensuring reliable connections in professional applications
Features a disconnect lever promoting safe removal from I/O cards
Lightweight design enhances handling and reduces installation fatigue
Offers IP20 protection ensuring safety in industrial environments
Adheres to IEC standards ensuring reliable connections in professional applications
Features a disconnect lever promoting safe removal from I/O cards
Lightweight design enhances handling and reduces installation fatigue
Offers IP20 protection ensuring safety in industrial environments
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
