Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

£160.57

(exc. VAT)

£192.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.57

*price indicative

RS Stock No.:
493-246
Mfr. Part No.:
1162578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

26 → 16 AWG

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter offers an efficient and reliable solution for connecting system cables to ControlLogix 1756 I/O devices. Crafted for versatility, this adapter facilitates the connection of up to 2 x 4 channels, ensuring seamless integration in complex automation systems. With its professional design, it ensures compatibility with all Allen-Bradley ControlLogix modules, thereby enhancing efficiency in various applications.

Designed with a compact form factor to optimise space in control cabinets
Manufactured from high quality materials ensuring longevity and reliability
IP20 rating provides a degree of protection suited for indoor use
Adaptable to various temperature ranges for versatile application settings
Environmentally compliant fulfilling EU RoHS substance requirements

Related links