Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 487-887
- Mfr. Part No.:
- 0831500
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
£132.96
(exc. VAT)
£159.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £132.96 | £26.592 |
*price indicative
- RS Stock No.:
- 487-887
- Mfr. Part No.:
- 0831500
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| Product Type | Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Material | Aluminium | |
| Standards/Approvals | ISO 9227:2012-05, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 60464-2 (VDE 0360-2):2006-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-1:1988-00 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
Product Type Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Material Aluminium | ||
Standards/Approvals ISO 9227:2012-05, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 60464-2 (VDE 0360-2):2006-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-1:1988-00 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-AL (29X8) cable marker is designed to provide high-quality identification for wires and cables typically exceeding 2.9 mm in diameter. Crafted from Durable aluminum, this product is suitable for a variety of professional environments, offering both strength and a lightweight design. Featuring an anodised surface for enhanced durability, it serves as a reliable solution for large-surface cable marking. The marker is particularly advantageous for applications requiring direct laser marking, ensuring clear and precise identification that stands the test of time. Whether for industrial or commercial use, this cable marker is a useful addition to any setup, simplifying identification processes while maintaining aesthetic appeal.
Aluminium construction provides lightweight yet high-strength performance
Anodised surface enhances durability against wear and tear
Compatible with multiple identification technologies, including direct laser marking
Suitable for a wide range of cable diameters, ensuring versatility
Mounts easily with cable ties, simplifying installation
Resistant to UV light exposure, extending its functional lifespan
Designed to withstand extreme environmental conditions, offering reliable performance
Compliant with RoHS, ensuring it meets environmental safety standards
Comprehensive testing verifies wipe resistance and coating durability
Related links
- Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- Phoenix Contact TOPMARK LASER
- Phoenix Contact, LS-WMTB 316L Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Polyamide Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Austenitic Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831502 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831518 Non-Flammable 5N
