Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-620
- Mfr. Part No.:
- 0803482
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-620
- Mfr. Part No.:
- 0803482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UCT-EM | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UCT-EM | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marking solution offers a seamless method to organise and identify electrical components. Designed for flexibility and ease of use, the snap-in markers are crafted from high-quality PC material, ensuring durability and compliance with strict environmental standards. The uniform sheets allow for efficient printing using various labelling technologies, making it simple to create custom labels that enhance clarity and reduce assembly errors. Ideal for a wide range of applications, these markers are perfect for professionals seeking reliable, long-lasting marking solutions. With its vibrant yellow colour, this product not only meets functional requirements but also ensures compliance with fire protection regulations, contributing to overall safety in rail vehicle applications.
Designed for easy labelling with multiple printer technologies
Includes a comprehensive array of 36 individual labels per sheet
Features a mounting type that ensures a secure fit wherever required
Manufactured from RoHS-compliant materials for environmental safety
Passes rigorous tests for wipe resistance and UV exposure
Suitable for temperature operational ranges between -40 °C and 120 °C
Accommodates project information alongside essential labelling
Easy to separate for custom marking configurations
Related links
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- Phoenix Contact BLUEMARK ID
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK CLED
- Phoenix Contact, UCT-EM Polyvinyl Chloride Device Marker for use with Terminal Block
- Phoenix Contact, UCT-TMF 4 Polycarbonate Terminal Marker for use with Modular Terminal Block
