Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300

Subtotal (1 unit)*

£147.62

(exc. VAT)

£177.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.62

*price indicative

RS Stock No.:
131-708
Mfr. Part No.:
2322472
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

SMATIC S7-300

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

24 → 12 AWG

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact front adapter is a VIP VARIOFACE front adapter designed for Siemens S7-300 systems. It features a plug-in connection, functional insulation, and supports various I/O cards. With a rated insulation voltage of 63V and a maximum operating voltage of 60V DC, this front adapter ensures reliable performance in industrial settings.

Support for multiple Siemens S7-300 and ET 200 M controllers
Plug-in connection for easy installation
Rated insulation voltage of 63V
Suitable for various industrial applications
Ensures safety with functional insulation
Compatible with a range of Si

Related links