Comark NO2 Flexible wire thermistor Flexible wire Air Probe Temperature Probe, 70 °C Max, SYSCAL
- RS Stock No.:
- 495-4844
- Mfr. Part No.:
- AX24L
- Brand:
- Comark
Subtotal (1 unit)*
£99.00
(exc. VAT)
£118.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.00 |
*price indicative
- RS Stock No.:
- 495-4844
- Mfr. Part No.:
- AX24L
- Brand:
- Comark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Temperature Probe | |
| Sensor Type | NO2 | |
| Probe Tip Type | Flexible wire thermistor | |
| Probe Type | Flexible wire Air Probe | |
| Temperature Scale | Fahrenheit, °C, F | |
| Maximum Temperature Measurement | 70°C | |
| Minimum Temperature Measurement | -40°C | |
| Cable Length | 1mm | |
| Connector Type | Male | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Temperature Probe | ||
Sensor Type NO2 | ||
Probe Tip Type Flexible wire thermistor | ||
Probe Type Flexible wire Air Probe | ||
Temperature Scale Fahrenheit, °C, F | ||
Maximum Temperature Measurement 70°C | ||
Minimum Temperature Measurement -40°C | ||
Cable Length 1mm | ||
Connector Type Male | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
AX24L Air Probe - Thermistor
General purpose thermistor Air probe for Food
Lumberg connector
Compatible with Comark C20 and CF21 thermometers
Related links
- Comark NO2 Flexible wire thermistor Flexible wire Air Probe Temperature Probe, 70 °C Max
- Comark Thermistor Penetration Temperature Probe SYSCAL
- Testo Type K Air Temperature Probe 4 mm Diameter SYSCAL
- Digitron Probe Temperature Probe SYSCAL
- RS PRO K Narrow Immersion Temperature Probe 4 mm Diameter SYSCAL
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter SYSCAL
- Comark Thermistor Penetration Temperature Probe, 150 °C Max
- Testo CTN Air Temperature Probe SYSCAL
