Digitron Probe Temperature Probe, 120 °C Max, SYSCAL
- RS Stock No.:
- 311-0560
- Brand:
- Digitron
Subtotal (1 unit)*
£89.41
(exc. VAT)
£107.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.41 |
*price indicative
- RS Stock No.:
- 311-0560
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Probe Temperature Probe | |
| Maximum Temperature Measurement | 120°C | |
| Minimum Temperature Measurement | -40°C | |
| Connector Type | Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Probe Temperature Probe | ||
Maximum Temperature Measurement 120°C | ||
Minimum Temperature Measurement -40°C | ||
Connector Type Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Accessories for Digitron 2046T
Related links
- Digitron Probe Temperature Probe, 120 °C Max
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max
- Digitron Temperature Air Temperature Probe SYSCAL
- Digitron PT100 General Temperature Probe 3.3 mm Diameter SYSCAL
- Hanna Instruments Temperature Probe Temperature Probe, 120 °C Max
- RS PRO K Narrow Immersion Temperature Probe 4 mm Diameter SYSCAL
- Hanna Instruments NTC Temperature Probe, 120 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter SYSCAL
