Emko ESM-3711-HN Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- RS Stock No.:
- 288-7687
- Distrelec Article No.:
- 302-82-913
- Mfr. Part No.:
- ESM-3711-HN.5.11.0.1/00.00/1.0.0.0
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£111.64
(exc. VAT)
£133.97
(inc. VAT)
- RS Stock No.:
- 288-7687
- Distrelec Article No.:
- 302-82-913
- Mfr. Part No.:
- ESM-3711-HN.5.11.0.1/00.00/1.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 230V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | No SVHC, RoHS Conforms | |
| Width | 71mm | |
| Length | 76mm | |
| Mount Type | Panel Mount | |
| Input Type | PT100 | |
| Series | ESM-3711-HN | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Display Type 4 digit LED | ||
Maximum Voltage 230V ac | ||
IP Rating IP65 | ||
Standards/Approvals No SVHC, RoHS Conforms | ||
Width 71mm | ||
Length 76mm | ||
Mount Type Panel Mount | ||
Input Type PT100 | ||
Series ESM-3711-HN | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
The Dual SET Digital ON/OFF Heating and Cooling Controller (SET+ALARM) ESM-3711-HN offers precise temperature control and remote access capabilities. With adjustable temperature offset and internal buzzer, it is a versatile solution for heating applications. The controller allows for easy installation parameters using Prokey and offers high accuracy for temperature control.
Adjustable temperature offset for customized settings
Remote access for data collection and control via Modbus RTU
Functional Internal Buzzer for audible alerts
4 Digits display for clear visibility of temperature readings
Adjustable Cooking Time from the Front Panel for convenient operation
Related links
- Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input SSR 230V ac PID Controller
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-3723 Panel Mount Process Controller 2 Input, 3 Output 3 Relay 230V ac PID Controller
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off

