Emko ESM-3723 Panel Mount Process Controller 2 Input, 3 Output 3 Relay 230V ac PID Controller

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-7690
Distrelec Article No.:
302-82-927
Mfr. Part No.:
ESM-3723.5.1.5.0.1/01.01/1.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

3 Relay

Product Type

Process Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Control Type

PID Controller

Maximum Supply Voltage

230V ac

Maximum Voltage

250V ac

Display Type

4 digit LED

Length

76mm

Width

90mm

Standards/Approvals

RoHS

Mount Type

Panel Mount

Input Type

RTD

Series

ESM-3723

Panel Depth

70mm

COO (Country of Origin):
TR
The Temperature Controller supports PID, ON/OFF control modes and is compatible with RTD (Resistance Temperature Detector) sensors, specifically Pt100. It operates at 230V and utilizes a relay for switching purposes. This controller is commonly used in industrial applications for precise temperature regulation and control.

ON/OFF temperature control

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy