Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- RS Stock No.:
- 288-7673
- Distrelec Article No.:
- 302-82-895
- Mfr. Part No.:
- ESM-1510-N.5.14.0.1/00.00/2.0.0.0
- Brand:
- Emko
Subtotal (1 unit)*
£55.62
(exc. VAT)
£66.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.62 |
*price indicative
- RS Stock No.:
- 288-7673
- Distrelec Article No.:
- 302-82-895
- Mfr. Part No.:
- ESM-1510-N.5.14.0.1/00.00/2.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| Standards/Approvals | RoHS | |
| Length | 90mm | |
| Width | 71mm | |
| IP Rating | IP65 | |
| Series | ESM-1510-N | |
| Input Type | PT1000 | |
| Mount Type | DIN Rail | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V ac | ||
Display Type 3 Digit LED | ||
Standards/Approvals RoHS | ||
Length 90mm | ||
Width 71mm | ||
IP Rating IP65 | ||
Series ESM-1510-N | ||
Input Type PT1000 | ||
Mount Type DIN Rail | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- CN
The Temperature Controller supports PID, ON/OFF control modes and is compatible with RTD temperature sensors. It operates at 230V and utilizes a relay for switching purposes. This configuration makes it suitable for precise temperature regulation in various industrial applications.
RoHS compliant
Protection rating IP65
Related links
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
