Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- RS Stock No.:
- 288-7683
- Distrelec Article No.:
- 302-82-906
- Mfr. Part No.:
- ESM-3710-N.8.10.0.1/00.00/2.0.0.0
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7683
- Distrelec Article No.:
- 302-82-906
- Mfr. Part No.:
- ESM-3710-N.8.10.0.1/00.00/2.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | On-Off Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 30V dc | |
| Length | 76mm | |
| Standards/Approvals | RoHS | |
| Width | 71mm | |
| IP Rating | IP65 | |
| Series | ESM-3710-N | |
| Mount Type | Panel Mount | |
| Input Type | Type K Thermocouple | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type On-Off Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 digit LED | ||
Maximum Voltage 30V dc | ||
Length 76mm | ||
Standards/Approvals RoHS | ||
Width 71mm | ||
IP Rating IP65 | ||
Series ESM-3710-N | ||
Mount Type Panel Mount | ||
Input Type Type K Thermocouple | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
The Temperature Controller supports PID, ON/OFF control modes and is compatible with RTD temperature sensors. It operates at 230V and utilizes a relay for switching purposes. This configuration makes it suitable for precise temperature regulation in various industrial applications.
RoHS compliant
Protection rating IP65
Related links
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
