Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- RS Stock No.:
- 288-7671
- Distrelec Article No.:
- 302-82-894
- Mfr. Part No.:
- ESM-1510-N.5.12.0.1/00.00/2.0.0.0
- Brand:
- Emko
Subtotal (1 unit)*
£60.23
(exc. VAT)
£72.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 02 December 2026
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.23 |
*price indicative
- RS Stock No.:
- 288-7671
- Distrelec Article No.:
- 302-82-894
- Mfr. Part No.:
- ESM-1510-N.5.12.0.1/00.00/2.0.0.0
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | On-Off Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| IP Rating | IP20 | |
| Length | 90mm | |
| Standards/Approvals | REACH, RoHS | |
| Input Type | PTC | |
| Series | ESM-1510-N | |
| Mount Type | DIN Rail | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type On-Off Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V ac | ||
Display Type 3 Digit LED | ||
IP Rating IP20 | ||
Length 90mm | ||
Standards/Approvals REACH, RoHS | ||
Input Type PTC | ||
Series ESM-1510-N | ||
Mount Type DIN Rail | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- TR
The Temperature Controller is a versatile solution for your heating or cooling applications. With its precise temperature control and multiple input types, it ensures optimal performance in a wide range of settings.
3 Digits display for easy monitoring
Selectable Heating or Cooling Function for flexibility
Adjustable Temperature Offset Value for customized control
Compressor Protection Times for enhanced durability
Password Protection for added security in programming section
Related links
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
