Jumo diraTRON DIN Rail PID Controller 2 Input, 2 Output Logic, Relay 240V ac PID

Image representative of range

Subtotal (1 unit)*

£266.66

(exc. VAT)

£319.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.66

*price indicative

RS Stock No.:
888-609
Mfr. Part No.:
702061/0-1-0-0-23
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Logic, Relay

Product Type

PID Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

3A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Spring Cage

Control Type

PID

Maximum Supply Voltage

240V ac

Digital Comms

Micro USB

Controlled Phases

1

Diagnostics

Measuring Circuit Monitoring (Probe/Cable Fault Detection)

Maximum Voltage

250V ac

Display Type

LCD - Dot Matrix

Width

22.5mm

Standards/Approvals

UL 60730-2-9

Length

121mm

IP Rating

IP20, IP65

Mount Type

DIN Rail

Series

diraTRON

Input Type

Universal

Panel Depth

135mm

COO (Country of Origin):
DE
The Jumo multifunctional controller for DIN-rail mounting designed for managing temperature, pressure, and a variety of process variables with user-configurable measurement inputs.

Supports multiple measurement inputs including RTD probes and thermocouples

Characterised by straightforward operation and a clear dot-matrix LCD display

Provides autotuning and ramp function for enhanced control capabilities

Configured via a setup program or directly through device keys

Features digital and analog outputs for flexible integration in control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy