Jumo diraTRON DIN Rail PID Controller 2 Input, 3 Output Analog, Logic, Relay 24V dc PID

Image representative of range

Subtotal (1 unit)*

£299.99

(exc. VAT)

£359.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.99

*price indicative

RS Stock No.:
888-606
Mfr. Part No.:
702061/0-1-3-0-36
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

PID Controller

Output Type

Analog, Logic, Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

3A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Spring Cage

Control Type

PID

Maximum Supply Voltage

24V dc

Digital Comms

Micro USB

Diagnostics

Measuring Circuit Monitoring (Probe/Cable Fault Detection)

Controlled Phases

1

Display Type

LCD - Dot Matrix

Maximum Voltage

250V ac

IP Rating

IP20, IP65

Length

121mm

Standards/Approvals

UL 60730-2-9

Width

22.5mm

Mount Type

DIN Rail

Series

diraTRON

Input Type

Universal

Panel Depth

135mm

COO (Country of Origin):
DE
The Jumo multifunctional controller designed for DIN rail mounting and serves to regulate temperature, pressure, and various process variables with exceptional precision.

Supports user-configurable inputs for RTDs, thermocouples, and analog signals

Equipped with a user-friendly dot-matrix LCD display for clear visualisation

Includes features such as autotuning and a ramp function to enhance control capabilities

Provides options for RS485 Interface and digital inputs to expand connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy