Jumo favoTRON Panel Mount PID Controller 2 Input, 3 Output Logic, Relay 240V ac PID

Image representative of range

Subtotal (1 unit)*

£163.33

(exc. VAT)

£196.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.33

*price indicative

RS Stock No.:
888-616
Mfr. Part No.:
702014/0-02-23
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Logic, Relay

Product Type

PID Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

3A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Terminal Type

Spring

Maximum Supply Voltage

240V ac

Digital Comms

USB

Diagnostics

Measuring Circuit Monitoring (Probe/Cable Fault Detection)

Controlled Phases

1

Display Type

LCD

Maximum Voltage

230V ac

IP Rating

IP20, IP65

Standards/Approvals

DIN EN 61326-1

Width

96mm

Length

96mm

Series

favoTRON

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

63.1mm

COO (Country of Origin):
DE
The Jumo Compact PID controller offers versatile control capabilities for temperature, pressure, and other process variables, utilising user-friendly operation and high-quality display for enhanced management.

Available in two DIN sizes for adaptable installation

Equipped with autotuning and manual modes for user flexibility

Simple PC configuration via USB, requiring no additional power supply

High-quality display ensures easy readability and intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy