Omron E5CS DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac ON, OFF
- RS Stock No.:
- 565-922
- Mfr. Part No.:
- E5CS-RPU-W AC100-240
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-922
- Mfr. Part No.:
- E5CS-RPU-W AC100-240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | ON, OFF | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 250V ac | |
| Display Type | 7 Segment Digital Display | |
| IP Rating | IP20, IP00, IP50 | |
| Standards/Approvals | EN 61010-1, CSA C22.2 No.1010-1, UL 61010-1 (Listing), IEC 61010-1, EN 61326-1 | |
| Width | 48mm | |
| Length | 94.45mm | |
| Series | E5CS | |
| Input Type | Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 94.45mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type Temperature Control Module | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type ON, OFF | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 250V ac | ||
Display Type 7 Segment Digital Display | ||
IP Rating IP20, IP00, IP50 | ||
Standards/Approvals EN 61010-1, CSA C22.2 No.1010-1, UL 61010-1 (Listing), IEC 61010-1, EN 61326-1 | ||
Width 48mm | ||
Length 94.45mm | ||
Series E5CS | ||
Input Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 94.45mm | ||
- COO (Country of Origin):
- CN
The Omron E5CS series Temperature controller is a compact DIN 48 x 48 mm plug-in temperature controller which is designed for straightforward applications requiring reliable temperature regulation. It offers models with universal input compatibility, accepting thermocouples, platinum resistance thermometers (Pt100, JPt100), and thermistors. Control methods include ON/OFF and 2-PID, with automatic PID parameter setting. The controller features a clear 7-segment LED display with 13.5 mm character height and provides digital setting via front panel keys. Models with two alarm outputs are available, suitable for applications requiring alarm functionalities.
Easy setting using DIP switch
RoHS compliant
Clearly visible digital display with character height of 13.5 mm
Related links
- Omron E5CS DIN Rail Temperature Control Module 1 Input OFF
- Omron E5CS DIN Rail Temperature Control Module 1 Input ON
- Omron E5C2 DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac Analogue Setting
- Omron E5CN PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- ATC 550 DIN Rail Temperature Control Module 1 Input PID Controller
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 12 → 48 V dc 24V ac, 1 s →
