Omron E5C2 DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac Analogue Setting
- RS Stock No.:
- 565-916
- Mfr. Part No.:
- E5C2-R20G AC100-240 0-100
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-916
- Mfr. Part No.:
- E5C2-R20G AC100-240 0-100
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Module | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Analogue Setting | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 250V ac | |
| Length | 48mm | |
| Standards/Approvals | EN 61326-1, IEC Standard IP40, IP00 | |
| Width | 48mm | |
| IP Rating | IP40 | |
| Mount Type | DIN Rail | |
| Series | E5C2 | |
| Input Type | Infrared | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Module | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Analogue Setting | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 250V ac | ||
Length 48mm | ||
Standards/Approvals EN 61326-1, IEC Standard IP40, IP00 | ||
Width 48mm | ||
IP Rating IP40 | ||
Mount Type DIN Rail | ||
Series E5C2 | ||
Input Type Infrared | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- CN
The Omron Low cost temperature controller designed for industrial applications requiring precise temperature regulation. With a DIN 48 x 48 mm size, it offers analogue setting adjustments and supports both ON/OFF and proportional control modes. The controller is equipped with a plug-in socket, facilitating both DIN-rail and flush mounting options. It is compatible with various temperature sensors, including thermocouples, platinum resistance thermometers (Pt100), and thermistors with replaceable elements.
Compact and low cost Temperature Controller
Consecutive mounting possible using mounting adapter
Incorporates a plug-in socket thus allows to DIN-track and flush mounting
Related links
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron E5C2 Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 1 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Proportional Control
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Proportional Control
