RS PRO Telescopic Ladder Aluminium 15 steps 4.4 m
- RS Stock No.:
- 827-583
- Brand:
- RS PRO
Subtotal (1 unit)*
£531.19
(exc. VAT)
£637.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £531.19 |
*price indicative
- RS Stock No.:
- 827-583
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telescopic Ladder | |
| Number of Rungs | 15 | |
| Stiles Material | Aluminium | |
| Closed Height | 1.03m | |
| Extended Height | 4.4m | |
| Weight | 20.4kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telescopic Ladder | ||
Number of Rungs 15 | ||
Stiles Material Aluminium | ||
Closed Height 1.03m | ||
Extended Height 4.4m | ||
Weight 20.4kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO telescopic aluminium ladder offers professional users a robust solution for safe and portable access. It designed to meet high safety standards, ensuring reliability in demanding work environments.
Manufactured from high-quality aluminium for maximum strength
Conforms to EN131-6:2019 safety standard for professional use
Features an automatic locking stabiliser bar for added safety
Integrated wall pads ensure a secure hand placement
Lightning latch retraction system allows smooth lowering
Visual rung indicators turn green to confirm safety
Related links
- RS PRO Telescopic Ladder Aluminium 11 steps 3.23 m
- RS PRO Telescopic Ladder Aluminium 13 steps 3.8 m
- Zarges Telescopic Ladder Aluminium 9 steps 2.9 m
- Zarges Telescopic Ladder Aluminium 13 steps 3.8 m
- Zarges Telescopic Ladder Aluminium 11 steps 4 m
- TUBESCA Ladder Aluminium 24 steps 6.06 m
- Telescopic Ladders
- Zarges Aluminium 10 steps Step Ladder, 2.2 m open length
