RS PRO Telescopic Ladder Aluminium 11 steps 3.23 m

Subtotal (1 unit)*

£356.46

(exc. VAT)

£427.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£356.46

*price indicative

RS Stock No.:
827-581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telescopic Ladder

Number of Rungs

11

Stiles Material

Aluminium

Closed Height

840mm

Extended Height

3.23m

Weight

12.6kg

Rung Material

Aluminium

Standards/Approvals

EN131

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO telescopic ladder designed for professional users seeking maximum safety and portability while working at heights. Its robust construction ensures compliance with stringent safety standards, making it perfect for demanding job sites.

Crafted from high-quality aluminium, ensuring durability and strength

Complies with EN131-6:2019 Professional safety standards for secure usage

Features an automatic locking stabiliser bar for enhanced safety during use

Integrated wall pads maintain a safe gap for comfortable hand placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy