RS PRO Telescopic Ladder Aluminium 13 steps 3.8 m

Subtotal (1 unit)*

£425.59

(exc. VAT)

£510.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.59

*price indicative

RS Stock No.:
827-582
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telescopic Ladder

Number of Rungs

13

Closed Height

900mm

Stiles Material

Aluminium

Extended Height

3.8m

Weight

15.5kg

Rung Material

Aluminium

Standards/Approvals

EN131

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO telescopic aluminium ladder combines safety and portability, designed for professionals who demand high quality and compliance with safety standards. This ladder ensures maximum ease of use while remaining Compact and robust.

Crafted from aircraft-grade aluminium for enhanced strength and durability

Automatic locking stabiliser bar ensures secure use upon deployment

Integrated wall pads promote safe hand placement when climbing

Compact design allows for easy transportation and storage

Features Visual rung indicators that indicate secure locking status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy