Lapp 8 Core Telephone Cable, Grey Sheath, 100 m

Subtotal (1 reel of 100 metres)*

£295.69

(exc. VAT)

£354.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£295.69£2.957

*price indicative

RS Stock No.:
387-7055
Mfr. Part No.:
1591306
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Fire Behaviour

Flame Retardant

Product Type

Telephone Cable

Number of Cores

8

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.28mm²

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Conductor Type

Stranded

Outside Diameter

8mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VD0815typJ-Y(ST)Y...LG, IEC 60332-1-2

Number of Pairs

8

Jacket Colour

Grey

Voltage

300V

COO (Country of Origin):
DE

1591306


0.6 mm Copper Conductor;8 double cores;8 mm outer diameter;46 kg/km copper index;90 kg/km weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy