Lapp Telephone Cable, Grey Sheath, 100 m

Subtotal (1 reel of 100 metres)*

£82.16

(exc. VAT)

£98.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£82.16£0.822

*price indicative

RS Stock No.:
387-7364
Mfr. Part No.:
1591303
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Telephone Cable

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

DIN VD0815typJ-Y(ST)Y...LG, IEC 60332-1-2

Jacket Colour

Grey

COO (Country of Origin):
DE


1591303


0.6 mm copper conductor

4 double cores

6.7 mm outer diameter

24 kg/km copper index

60 kg/km weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy