Decelect Male Female Telephone Extension Cable, White Sheath, 10 m
- RS Stock No.:
- 253-0070
- Mfr. Part No.:
- RA230062
- Brand:
- Decelect
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£20.98
(exc. VAT)
£25.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.98 | - |
| 10 - 49 | £20.15 | 3% |
| 50 + | £19.30 | 8% |
*price indicative
- RS Stock No.:
- 253-0070
- Mfr. Part No.:
- RA230062
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Extension Cable | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Extension Cable | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Jacket Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telephone extensions
Standard telephone extensions featuring a male T-plug on one end and a female T-socket on the other. This assembly allows for a telephone to be moved without modifying the installation.
Available in 5 and 10 metre lengths.
Related links
- Decelect Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male RJ11 to Male BT Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 10 m
- RS PRO Male BT to Female BT Telephone Cable 10 m
- RND Telephone Cable 10 m
- RS PRO Female BT to Male Telephone Extension Cable 5 m
- Decelect Female RJ9 to Male Telephone Extension Cable 1.5 m
