Decelect Female RJ11 to Male Telephone Extension Cable, White Sheath, 3 m

Image representative of range

Get a bulk buy discount

Add 10 more to save £4.00

View bulk pricing options

Subtotal (1 unit)*

£10.03

(exc. VAT)

£12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.03-
10 - 49£9.63£4.00
50 +£9.20£41.50

*price indicative

RS Stock No.:
252-9991
Mfr. Part No.:
CT1136401I
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Connector Type A

RJ11

Product Type

Telephone Extension Cable

Connector Gender A

Female

Cable Length

3m

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride, Low Smoke Free Halogen

Standards/Approvals

No

Jacket Colour

White

Series

H3DS

COO (Country of Origin):
FR

Telephone cords


3-metre cord for connecting a telephone or fax to a network.

These ivory-coloured cords are fitted with an RJ11 (6 / 4) or RJ9 (4 / 4) connector at one end and a T-connector at the other.

Different cabling available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy