Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 690-948
- Mfr. Part No.:
- TI.93.A111
- Brand:
- Taoglas
Subtotal (1 bag of 70 units)*
£392.91
(exc. VAT)
£471.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 70 + | £5.613 | £392.91 |
*price indicative
- RS Stock No.:
- 690-948
- Mfr. Part No.:
- TI.93.A111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Bead | |
| Connector Type | SMA | |
| Antenna Mount Type | Terminal | |
| Bandwidth | 26MHz | |
| Gain | 2.06dB | |
| Maximum Frequency | 928MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 902MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Silicone | |
| Standards/Approvals | IP67, REACH, RoHS | |
| Series | TI93A111 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Bead | ||
Connector Type SMA | ||
Antenna Mount Type Terminal | ||
Bandwidth 26MHz | ||
Gain 2.06dB | ||
Maximum Frequency 928MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 902MHz | ||
Connector Gender Male | ||
Antenna Internal Construction Silicone | ||
Standards/Approvals IP67, REACH, RoHS | ||
Series TI93A111 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Mount Antenna from Taoglas is Ideal for wireless applications operating on ISM or LoRa bands, covering the 902 to 928MHz frequency range. Its Durable silicone enclosure is designed to withstand harsh external environments, making it a reliable choice for connecting IoT devices in smart grid and smart monitoring applications.
IP67 waterproof enclosure
REACH compliant
RoHS compliant
Related links
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.18.3113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
