Penta NCT 3 m Tape Measure, RSCAL
- RS Stock No.:
- 904-940
- Mfr. Part No.:
- NCT
- Brand:
- Penta
Subtotal (1 unit)*
£135.24
(exc. VAT)
£162.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.24 |
*price indicative
- RS Stock No.:
- 904-940
- Mfr. Part No.:
- NCT
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Open Case | No | |
| Series | NCT | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Tape Measure | ||
Length 3m | ||
Open Case No | ||
Series NCT | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Penta Non-conductive tape measure is constructed of highest quality FRP - Fibre Reinforced Plastic material. The material will not stretch and when used correctly will allow years of use.
100 percent safe no conductive metallic parts
Standard length 3 m
