ITL Insulated Tools Ltd 3 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 904-917
- Mfr. Part No.:
- 01855
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£125.46
(exc. VAT)
£150.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.46 |
*price indicative
- RS Stock No.:
- 904-917
- Mfr. Part No.:
- 01855
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Blade Width | 20mm | |
| Open Case | Yes | |
| Case Colour | Yellow | |
| Standards/Approvals | Category C, IEC60900, ASTMF1505 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 3m | ||
Blade Width 20mm | ||
Open Case Yes | ||
Case Colour Yellow | ||
Standards/Approvals Category C, IEC60900, ASTMF1505 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated 3 Metre Non Conductive Tape Measure
Non-Conductive tape MADE with a blade manufactured from non stretchable FRP coated by urethan resin.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 3 m Tape Measure, Metric
- Facom 3 m Tape Measure RSCAL
- BMI BMI 3 m Tape Measure RSCAL
- BETA 1692 2 m Tape Measure RSCAL
- Stanley FATMAX 8 m Tape Measure RSCAL
- BETA 1692 8 m Tape Measure RSCAL
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- BETA 1691BM 5 m Tape Measure RSCAL
