BETA 1691BM 5 m Tape Measure, Metric, RSCAL

Subtotal (1 unit)*

£64.59

(exc. VAT)

£77.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.59

*price indicative

RS Stock No.:
889-919
Mfr. Part No.:
1691BM/5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tape Measure

Length

5m

Unit of Measure

Metric

Blade Width

52mm

Open Case

No

Series

1691BM

Standards/Approvals

II

Calibrated

RSCAL

Case Material

ABS

RoHS Status: Exempt

The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.

Excellent quality level

Designed to help GET your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy