Phoenix Contact 5 m Tape Measure, Imperial, RSCAL
- RS Stock No.:
- 874-397
- Mfr. Part No.:
- 1200304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£55.75
(exc. VAT)
£66.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.75 |
*price indicative
- RS Stock No.:
- 874-397
- Mfr. Part No.:
- 1200304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial | |
| Blade Width | 39mm | |
| Open Case | No | |
| Case Colour | Blue, Black | |
| Blade Colour | Yellow | |
| Standards/Approvals | ETIM, UNSPSC | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial | ||
Blade Width 39mm | ||
Open Case No | ||
Case Colour Blue, Black | ||
Blade Colour Yellow | ||
Standards/Approvals ETIM, UNSPSC | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact measuring tape is versatile and robust measuring device Ideal for both internal and external measurements. With a movable, magnetic hook.
Abrasion-resistant with an easily-readable scale
Automatic tape feed and locking mechanism for convenience
Related links
- Phoenix Contact 5 m Tape Measure, Imperial
- Bahco MTG 5 m Tape Measure Metric, RSCAL
- Milwaukee 4932 8 m Tape Measure Imperial, RSCAL
- CK T3448 7.5 m Tape Measure Metric, RSCAL
- Phoenix Contact 5 m Tape Measure RSCAL
- Phoenix Contact 5 m Tape Measure, Metric
- CK T3448M 5 m Tape Measure Metric, RSCAL
- RS PRO 5 m Tape Measure RSCAL
