Samsung 4.7μF MnO2 Tantalum Electrolytic Capacitor 20V dc, SCS Series

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.20

(exc. VAT)

£0.24

(inc. VAT)

RS Stock No.:
795-8142
Mfr. Part No.:
TCSCS1D475KBAR
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Technology

MnO2

Capacitance

4.7µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528

Equivalent Series Resistance

3.5Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1 μA

SCS Series


Miniaturized tantalum chip capacitors with extened capacitance (Reduced size 1/2 to 1/3 in comparison with SCN series)
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC

Related links