Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
- RS Stock No.:
- 795-8085
- Mfr. Part No.:
- TCSCS1A106KBAR
- Brand:
- Samsung
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.211
(exc. VAT)
£0.253
(inc. VAT)
- RS Stock No.:
- 795-8085
- Mfr. Part No.:
- TCSCS1A106KBAR
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528 | |
| Equivalent Series Resistance | 3.5Ω | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | SCS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 1 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528 | ||
Equivalent Series Resistance 3.5Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series SCS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 1 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
SCS Series
Miniaturized tantalum chip capacitors with extened capacitance (Reduced size 1/2 to 1/3 in comparison with SCN series)
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Related links
- Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
- Samsung 47μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
- Samsung 2.2μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series
- Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 25V dc, SCS Series
- Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series
- Samsung 33μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series
- Samsung 4.7μF MnO2 Tantalum Electrolytic Capacitor 20V dc, SCS Series
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 10V dc

