Samsung 33μF MnO2 Tantalum Electrolytic Capacitor 16V dc, SCS Series

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.798

(exc. VAT)

£0.958

(inc. VAT)

RS Stock No.:
795-8127
Mfr. Part No.:
TCSCS1C336KCAR
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

SCS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

5.3 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

SCS Series


Miniaturized tantalum chip capacitors with extened capacitance (Reduced size 1/2 to 1/3 in comparison with SCN series)
Molded case available in four case codes, low profile height
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC

Related links