KYOCERA AVX 33μF MnO2 Tantalum Electrolytic Capacitor 16V dc, TPS Series
- RS Stock No.:
- 548-3416
- Mfr. Part No.:
- TPSW336K016R0175
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 548-3416
- Mfr. Part No.:
- TPSW336K016R0175
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 33µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-15 | |
| Equivalent Series Resistance | 175mΩ | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 1.5mm | |
| Dimensions | 6 x 3.2 x 1.5mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 5.3 μA | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 33µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-15 | ||
Equivalent Series Resistance 175mΩ | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 1.5mm | ||
Dimensions 6 x 3.2 x 1.5mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 5.3 μA | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation

Related links
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
