Samsung 2.2μF MnO2 Tantalum Electrolytic Capacitor 20V dc, SCN Series
- RS Stock No.:
- 795-8133
- Mfr. Part No.:
- TCSCN1D225KBAR
- Brand:
- Samsung
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.197
(exc. VAT)
£0.236
(inc. VAT)
- RS Stock No.:
- 795-8133
- Mfr. Part No.:
- TCSCN1D225KBAR
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528 | |
| Equivalent Series Resistance | 3.5Ω | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | SCN | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528 | ||
Equivalent Series Resistance 3.5Ω | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series SCN | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
SCN Series
The product is a standard type that has been most widely used among tantalum chip capacitors.
Molded case available in four case codes
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Molded case available in four case codes
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC
Related links
- Samsung 4.7μF MnO2 Tantalum Electrolytic Capacitor 20V dc, SCS Series
- Samsung 4.7μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCN Series
- EPCOS 1000μF Aluminium Electrolytic Capacitor 20V dc Through Hole - B41851A5108M000
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 20V dc Through Hole - RNS1D101MDN1PH
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series

