Samsung 4.7μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCN Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.53

(exc. VAT)

£0.64

(inc. VAT)

RS Stock No.:
795-8177
Mfr. Part No.:
TCSCN1V475KDAR
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

SCN

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Leakage Current

1.6 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

SCN Series


The product is a standard type that has been most widely used among tantalum chip capacitors.
Molded case available in four case codes
Compatible with automatic pick and place equipment
Meets or exceeds EIA standard 535BAAC

Related links