Avro Pacific 47 μF Tantalum Capacitor 35V dc, Tap Series
- RS Stock No.:
- 287-2511
- Distrelec Article No.:
- 167-71-316
- Mfr. Part No.:
- TAP476M035CCS
- Brand:
- Avro Pacific
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2511
- Distrelec Article No.:
- 167-71-316
- Mfr. Part No.:
- TAP476M035CCS
- Brand:
- Avro Pacific
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avro Pacific | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avro Pacific | ||
Product Type Tantalum Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series Tap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SV
The resin dipped solid tantalum capacitor offers a capacitance range of 4.7μF with a capacitance tolerance of ±20%. This professional-grade device is designed for use in various commercial and professional applications. With its low leakage current, impedance, and exceptional temperature stability, it ensures reliable performance even in challenging environments. The flame retardant coating and laser marking on the capacitor body provide added durability and easy identification. The TAP476M035CCS is ideal for high-speed insertion on radial automatic insertion equipment, making it suitable for a wide range of projects.
Low leakage current and impedance
Exceptional temperature stability
Flame retardant coating for added durability
Laser marking on the body for easy identification
Suitable for high-speed insertion on radial automatic insertion equipment
Related links
- KYOCERA AVX 15 μF MnO2 Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 6.8 μF Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 20V dc, Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 35V dc Tap Series
- KYOCERA AVX 1 μF Electrolytic Tantalum Capacitor 35V dc Tap Series
