Avro Pacific 22μF Tantalum Capacitor 35V dc, TAP Series
- RS Stock No.:
- 287-2509
- Distrelec Article No.:
- 167-71-315
- Mfr. Part No.:
- TAP226M035CCS
- Brand:
- Avro Pacific
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2.28 |
*price indicative
- RS Stock No.:
- 287-2509
- Distrelec Article No.:
- 167-71-315
- Mfr. Part No.:
- TAP226M035CCS
- Brand:
- Avro Pacific
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avro Pacific | |
| Technology | Tantalum | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Series | TAP | |
| Select all | ||
|---|---|---|
Brand Avro Pacific | ||
Technology Tantalum | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Series TAP | ||
- COO (Country of Origin):
- SV
The capacitor is designed to meet the demanding requirements of various electronic applications. With its high capacitance of 22uF and voltage rating of 35V, this capacitor ensures reliable performance and stability in circuitry.
Compact and durable design for easy installation and long-lasting use
Low equivalent series resistance (ESR) for minimal energy loss
Ideal for use in power supplies, audio equipment, and other electronic devices
Low equivalent series resistance (ESR) for minimal energy loss
Ideal for use in power supplies, audio equipment, and other electronic devices
Related links
- Avro Pacific 47μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 2.2μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 1μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 47μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 220nF Tantalum Capacitor 35V dc, TAP Series